
PMAST145/11PC08/11PC08/12IN | |
|---|---|
DigiKey Part Number | 3628-PMAST145/11PC08/11PC08/12IN-ND |
Manufacturer | |
Manufacturer Product Number | PMAST145/11PC08/11PC08/12IN |
Description | TESTCABLE 145 GHZ ST145 0.8 M/0. |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 0.8mm to 0.8mm 0.8mm OD Coaxial Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 0.8mm to 0.8mm | |
1st Connector | 0.8mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 0.8mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.8mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 145 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65 535,60000 Kč | 65 535,60 Kč |
| Unit Price without VAT: | 65 535,60000 Kč |
|---|---|
| Unit Price with VAT: | 79 298,07600 Kč |

