Cable Assembly Coaxial 1.85mm to 1.85mm 5.80mm OD Coaxial Cable 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMASF570S/11PC185/11PC185/36IN

DigiKey Part Number
3628-PMASF570S/11PC185/11PC185/36IN-ND
Manufacturer
Manufacturer Product Number
PMASF570S/11PC185/11PC185/36IN
Description
COAX CBL 1.85MM TO 1.85MM 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 1.85mm 5.80mm OD Coaxial Cable 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bag
Part Status
Active
Style
1.85mm to 1.85mm
1st Connector
1.85mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.85mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
5.80mm OD Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
70 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
139 590,47000 Kč39 590,47 Kč
Manufacturers Standard Package
Unit Price without VAT:39 590,47000 Kč
Unit Price with VAT:47 904,46870 Kč