
PMASF526S/11PC35/11PC35/24IN | |
|---|---|
DigiKey Part Number | 3628-PMASF526S/11PC35/11PC35/24IN-ND |
Manufacturer | |
Manufacturer Product Number | PMASF526S/11PC35/11PC35/24IN |
Description | COAX CBL 3.5MM TO 3.5MM 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 3.5mm to 3.5mm 7.70mm OD Coaxial Cable 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 3.5mm to 3.5mm | |
1st Connector | 3.5mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 3.5mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | 7.70mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26.5 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -50°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 185,53000 Kč | 18 185,53 Kč |
| 10 | 16 030,67100 Kč | 160 306,71 Kč |
| Unit Price without VAT: | 18 185,53000 Kč |
|---|---|
| Unit Price with VAT: | 22 004,49130 Kč |

