
PMA SF126E/11PC35/11PC35/914MM | |
|---|---|
DigiKey Part Number | 3628-PMASF126E/11PC35/11PC35/914MM-ND |
Manufacturer | |
Manufacturer Product Number | PMA SF126E/11PC35/11PC35/914MM |
Description | COAX CBL 3.5MM TO 3.5MM 36" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 3.5mm to 3.5mm 5.50mm OD Coaxial Cable 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 3.5mm to 3.5mm | |
1st Connector | 3.5mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 3.5mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | 5.50mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 26.5 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 079,75000 Kč | 9 079,75 Kč |
| 10 | 7 719,49500 Kč | 77 194,95 Kč |
| 25 | 7 499,96480 Kč | 187 499,12 Kč |
| Unit Price without VAT: | 9 079,75000 Kč |
|---|---|
| Unit Price with VAT: | 10 986,49750 Kč |

