New at DigiKey
Cable Assembly Coaxial SMA to SMA 30.00" (762.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINIBEND R-30

DigiKey Part Number
3628-MINIBENDR-30-ND
Manufacturer
Manufacturer Product Number
MINIBEND R-30
Description
MINIBEND R-30
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 30.00" (762.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
30.00" (762.00mm)
Cable Type
-
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
24 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
52 352,07000 Kč11 760,35 Kč
Unit Price without VAT:2 352,07000 Kč
Unit Price with VAT:2 846,00470 Kč