Cable Assembly Coaxial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINIBEND L2SR-12HTPM+1PS-STD

DigiKey Part Number
3628-MINIBENDL2SR-12HTPM+1PS-STD-ND
Manufacturer
Manufacturer Product Number
MINIBEND L2SR-12HTPM+1PS-STD
Description
CBL ASSY -
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
-
Length
-
Cable Type
-
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 861,95000 Kč3 861,95 Kč
103 283,05800 Kč32 830,58 Kč
253 077,76920 Kč76 944,23 Kč
502 931,08560 Kč146 554,28 Kč
Manufacturers Standard Package
Unit Price without VAT:3 861,95000 Kč
Unit Price with VAT:4 672,95950 Kč