Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINIBEND L-8

DigiKey Part Number
3628-MINIBENDL-8-ND
Manufacturer
Manufacturer Product Number
MINIBEND L-8
Description
COAX CABLE SMA TO SMA 8"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
8.000" (203.20mm)
Cable Type
0.086" Semi-Rigid Cable
Overall Impedance
50 Ohms
Frequency - Max
26.5 GHz
Color
Silver
Features
-
Operating Temperature
-55°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 981,58000 Kč1 981,58 Kč
101 684,35500 Kč16 843,55 Kč
251 578,98240 Kč39 474,56 Kč
501 503,70460 Kč75 185,23 Kč
1001 432,03210 Kč143 203,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 981,58000 Kč
Unit Price with VAT:2 397,71180 Kč