
MINI141-3 | |
|---|---|
DigiKey Part Number | 3628-MINI141-3-ND |
Manufacturer | |
Manufacturer Product Number | MINI141-3 |
Description | COAX CABLE SMA TO SMA 3" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.000" (76.20mm) | |
Cable Type | Hand Formable .141 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26.5 GHz | |
Color | Silver | |
Features | Shielded | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 738,98000 Kč | 2 738,98 Kč |
| 10 | 2 328,34200 Kč | 23 283,42 Kč |
| 25 | 2 182,72520 Kč | 54 568,13 Kč |
| 50 | 2 078,67600 Kč | 103 933,80 Kč |
| 100 | 2 022,10740 Kč | 202 210,74 Kč |
| Unit Price without VAT: | 2 738,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 314,16580 Kč |


