
MICROBEND R-5 | |
|---|---|
DigiKey Part Number | 3628-MICROBENDR-5-ND |
Manufacturer | |
Manufacturer Product Number | MICROBEND R-5 |
Description | COAX CABLE SMA TO SMA 5" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 5.000" (127.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer Huber+Suhner, Inc. | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 5.000" (127.00mm) |
Part Status Active | Overall Impedance 50 Ohms |
Style SMA to SMA | Frequency - Max 26.5 GHz |
1st Connector SMA Plug | Color Green |
1st Contact Gender Male | Operating Temperature -55°C ~ 125°C |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3 125,04800 Kč | 15 625,24 Kč |
| Unit Price without VAT: | 3 125,04800 Kč |
|---|---|
| Unit Price with VAT: | 3 781,30808 Kč |

