Cable Assembly Coaxial 2.92mm to MMPX Multiflex 86 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF86/16MMPX/21SK/152MM

DigiKey Part Number
3628-MF86/16MMPX/21SK/152MM-ND
Manufacturer
Manufacturer Product Number
MF86/16MMPX/21SK/152MM
Description
COAX CBL 2.92MM TO MMPX 5.9"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to MMPX Multiflex 86 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
2.92mm to MMPX
1st Connector
2.92mm Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MMPX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.984" (152.00mm)
Cable Type
Multiflex 86
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 870,56000 Kč3 870,56 Kč
103 290,42900 Kč32 904,29 Kč
253 084,69000 Kč77 117,25 Kč
502 937,66640 Kč146 883,32 Kč
Manufacturers Standard Package
Unit Price without VAT:3 870,56000 Kč
Unit Price with VAT:4 683,37760 Kč