MF86/11MMPX/11MMPX/152MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF86/11MMPX/11MMPX/610MM

DigiKey Part Number
3628-MF86/11MMPX/11MMPX/610MM-ND
Manufacturer
Manufacturer Product Number
MF86/11MMPX/11MMPX/610MM
Description
COAX CBL MMPX TO MMPX 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMPX to MMPX Multiflex 86 24.02" (610.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
MMPX to MMPX
1st Connector
MMPX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MMPX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.02" (610.00mm)
Cable Type
Multiflex 86
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 082,01000 Kč3 082,01 Kč
102 619,89300 Kč26 198,93 Kč
252 456,04040 Kč61 401,01 Kč
502 338,97980 Kč116 948,99 Kč
Manufacturers Standard Package
Unit Price without VAT:3 082,01000 Kč
Unit Price with VAT:3 729,23210 Kč