
G_02332 | |
|---|---|
DigiKey Part Number | 3628-G_02332-ND |
Manufacturer | |
Manufacturer Product Number | G_02332 |
Description | CABLE TRIAXIAL RG-174 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Triaxial Cable RG-174 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Triaxial | |
Cable Group | RG-174 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.167" (4.24mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.059" (1.50mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 96% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 131,73940 Kč | 13 173,94 Kč |
| 200 | 125,21105 Kč | 25 042,21 Kč |
| 300 | 121,51333 Kč | 36 454,00 Kč |
| 500 | 116,98154 Kč | 58 490,77 Kč |
| 700 | 114,06953 Kč | 79 848,67 Kč |
| 1 000 | 111,04498 Kč | 111 044,98 Kč |
| Unit Price without VAT: | 131,73940 Kč |
|---|---|
| Unit Price with VAT: | 159,40467 Kč |




