
ENVIROFLEX_B178 | |
|---|---|
DigiKey Part Number | 3628-ENVIROFLEX_B178-ND |
Manufacturer | |
Manufacturer Product Number | ENVIROFLEX_B178 |
Description | CABLE COAXIAL RG-178 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-178 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-178 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Polyethylene (PE), Low Smoke Zero Halogen (LSZH) | |
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Foam Polyethylene (SPE) | |
Dielectric Diameter | 0.035" (0.89mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 71.0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 62,49789 Kč | 187 493,67 Kč |
| Unit Price without VAT: | 62,49789 Kč |
|---|---|
| Unit Price with VAT: | 75,62245 Kč |



