New Product
SMPM Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95_SMPM-50-0-F2/111_NE

DigiKey Part Number
3628-95_SMPM-50-0-F2/111_NE-ND
Manufacturer
Manufacturer Product Number
95_SMPM-50-0-F2/111_NE
Description
COAXIAL CONNECTOR, SMPM, 50 OHM,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount, Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Push-Pull
Frequency - Max
65 GHz
Number of Ports
1
Features
Full Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
100
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1516,55000 Kč516,55 Kč
10439,00500 Kč4 390,05 Kč
25411,51040 Kč10 287,76 Kč
50391,87720 Kč19 593,86 Kč
100373,18280 Kč37 318,28 Kč
250349,84348 Kč87 460,87 Kč
500333,16728 Kč166 583,64 Kč
Manufacturers Standard Package
Unit Price without VAT:516,55000 Kč
Unit Price with VAT:625,02550 Kč