
92_MMBX-S50-0-12/111_NM | |
---|---|
DigiKey Part Number | 3628-92_MMBX-S50-0-12/111_NM-ND |
Manufacturer | |
Manufacturer Product Number | 92_MMBX-S50-0-12/111_NM |
Description | 92_MMBX-S50-0-12/111_NM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 92_MMBX-S50-0-12/111_NM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 330 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 207,05000 Kč | 207,05 Kč |
10 | 175,90900 Kč | 1 759,09 Kč |
25 | 164,89880 Kč | 4 122,47 Kč |
50 | 157,02080 Kč | 7 851,04 Kč |
100 | 149,52610 Kč | 14 952,61 Kč |
250 | 140,16840 Kč | 35 042,10 Kč |
500 | 133,48488 Kč | 66 742,44 Kč |
1 000 | 127,12091 Kč | 127 120,91 Kč |
Unit Price without VAT: | 207,05000 Kč |
---|---|
Unit Price with VAT: | 250,53050 Kč |