New Product
82_SK-S50-0-203/111_UE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82_SK-S50-0-203/111_UE

DigiKey Part Number
3628-82_SK-S50-0-203/111_UE-ND
Manufacturer
Manufacturer Product Number
82_SK-S50-0-203/111_UE
Description
NON-MAGNETIC 2.92 STRAIGHT PCB J
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount; Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Panel Mount; Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-40°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 380,42000 Kč3 380,42 Kč
102 873,64100 Kč28 736,41 Kč
252 693,93680 Kč67 348,42 Kč
502 572,57100 Kč128 628,55 Kč
Manufacturers Standard Package
Unit Price without VAT:3 380,42000 Kč
Unit Price with VAT:4 090,30820 Kč