
82_PC24-S50-0-201/199_NE | |
|---|---|
DigiKey Part Number | 3628-82_PC24-S50-0-201/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 82_PC24-S50-0-201/199_NE |
Description | PRECISION COMPRESSION MOUNT CONN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Panel Mount; Surface Mount Compression |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 50 GHz |
Packaging Box | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 165°C |
Mounting Type Panel Mount; Surface Mount | Mating Cycles 500 |
Mounting Feature Flange | Insertion Loss 0.20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 149,36000 Kč | 2 149,36 Kč |
| 10 | 1 826,99400 Kč | 18 269,94 Kč |
| 25 | 1 712,69760 Kč | 42 817,44 Kč |
| 50 | 1 631,04480 Kč | 81 552,24 Kč |
| 100 | 1 553,31660 Kč | 155 331,66 Kč |
| Unit Price without VAT: | 2 149,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 600,72560 Kč |

