
82_MCX-S50-0-29/111_NH | |
|---|---|
DigiKey Part Number | 3628-82_MCX-S50-0-29/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 82_MCX-S50-0-29/111_NH |
Description | 82_MCX-S50-0-29/111_NH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_MCX-S50-0-29/111_NH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 59,25600 Kč | 592,56 Kč |
| 25 | 55,53560 Kč | 1 388,39 Kč |
| 50 | 52,88140 Kč | 2 644,07 Kč |
| 100 | 50,35320 Kč | 5 035,32 Kč |
| 300 | 46,59667 Kč | 13 979,00 Kč |
| 500 | 44,94748 Kč | 22 473,74 Kč |
| 1 000 | 42,80316 Kč | 42 803,16 Kč |
| 2 500 | 40,12558 Kč | 100 313,95 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |

