
82_BNC-50-0-1/133_NE | |
|---|---|
DigiKey Part Number | 3628-82_BNC-50-0-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 82_BNC-50-0-1/133_NE |
Description | 82_BNC-50-0-1/133_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_BNC-50-0-1/133_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,68000 Kč | 482,68 Kč |
| 10 | 410,20100 Kč | 4 102,01 Kč |
| 25 | 384,52440 Kč | 9 613,11 Kč |
| 50 | 366,17320 Kč | 18 308,66 Kč |
| 100 | 348,70800 Kč | 34 870,80 Kč |
| 250 | 326,89640 Kč | 81 724,10 Kč |
| 500 | 311,31434 Kč | 155 657,17 Kč |
| Unit Price without VAT: | 482,68000 Kč |
|---|---|
| Unit Price with VAT: | 584,04280 Kč |

