Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

81_SMPM-S50-0-S5/111_NE | |
|---|---|
DigiKey Part Number | 3628-81_SMPM-S50-0-S5/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 81_SMPM-S50-0-S5/111_NE |
Description | COAXIAL CONNECTOR, SMPM, 50 OHM, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 65 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Smooth Bore |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyetheretherketone (PEEK) |
Mounting Type Surface Mount | Operating Temperature -65°C ~ 165°C |
Fastening Type Push-Pull | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 81_SMPM-S50-0-S4/111_NE | Huber+Suhner, Inc. | 0 | 3628-81_SMPM-S50-0-S4/111_NE-ND | 478,75000 Kč | Parametric Equivalent |
| 81_SMPM-S50-0-S4/111_NM | Huber+Suhner, Inc. | 0 | 3628-81_SMPM-S50-0-S4/111_NM-ND | 216,65737 Kč | Parametric Equivalent |
| 81_SMPM-S50-0-S5/111_NM | Huber+Suhner, Inc. | 0 | 3628-81_SMPM-S50-0-S5/111_NM-ND | 179,00795 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,31000 Kč | 486,31 Kč |
| Unit Price without VAT: | 486,31000 Kč |
|---|---|
| Unit Price with VAT: | 588,43510 Kč |



