81_SMPM-S50-0-F6/111_NM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 462,38000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 379,64000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 163,30145 Kč
Datasheet
New Product
SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81_SMPM-S50-0-F6/111_NM

DigiKey Part Number
3628-81_SMPM-S50-0-F6/111_NM-ND
Manufacturer
Manufacturer Product Number
81_SMPM-S50-0-F6/111_NM
Description
COAXIAL CONNECTOR, SMPM, 50 OHM,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
65 GHz
Mfr
Number of Ports
1
Packaging
Bag
Features
Full Detent
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polyetheretherketone (PEEK)
Mounting Type
Surface Mount
Operating Temperature
-65°C ~ 165°C
Fastening Type
Push-Pull
Mating Cycles
100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
81_SMPM-S50-0-F6/111_NEHuber+Suhner, Inc.03628-81_SMPM-S50-0-F6/111_NE-ND462,38000 KčParametric Equivalent
81_SMPM-S50-0-F7/111_NEHuber+Suhner, Inc.03628-81_SMPM-S50-0-F7/111_NE-ND379,64000 KčParametric Equivalent
81_SMPM-S50-0-F7/111_NMHuber+Suhner, Inc.03628-81_SMPM-S50-0-F7/111_NM-ND163,30145 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 000201,78238 Kč403 564,76 Kč
Manufacturers Standard Package
Unit Price without VAT:201,78238 Kč
Unit Price with VAT:244,15668 Kč