
76_Z-0-7-1 | |
|---|---|
DigiKey Part Number | 3628-76_Z-0-7-1-ND |
Manufacturer | |
Manufacturer Product Number | 76_Z-0-7-1 |
Description | 76_Z-0-7-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Contacts | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 160,24000 Kč | 8 160,24 Kč |
| Unit Price without VAT: | 8 160,24000 Kč |
|---|---|
| Unit Price with VAT: | 9 873,89040 Kč |


