
76_Z-0-4-18 | |
|---|---|
DigiKey Part Number | 3628-76_Z-0-4-18-ND |
Manufacturer | |
Manufacturer Product Number | 76_Z-0-4-18 |
Description | 76_Z-0-4-18 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - SMA | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 659,27000 Kč | 12 659,27 Kč |
| 10 | 10 762,98700 Kč | 107 629,87 Kč |
| Unit Price without VAT: | 12 659,27000 Kč |
|---|---|
| Unit Price with VAT: | 15 317,71670 Kč |

