
76_Z-0-4-1 | |
|---|---|
DigiKey Part Number | 3628-76_Z-0-4-1-ND |
Manufacturer | |
Manufacturer Product Number | 76_Z-0-4-1 |
Description | 76_Z-0-4-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 339,36000 Kč | 8 339,36 Kč |
| 10 | 7 089,87000 Kč | 70 898,70 Kč |
| 25 | 6 688,65240 Kč | 167 216,31 Kč |
| Unit Price without VAT: | 8 339,36000 Kč |
|---|---|
| Unit Price with VAT: | 10 090,62560 Kč |


