
76_Z-0-3-1 | |
|---|---|
DigiKey Part Number | 3628-76_Z-0-3-1-ND |
Manufacturer | |
Manufacturer Product Number | 76_Z-0-3-1 |
Description | TOOL DIE SET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Contacts | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 081,08000 Kč | 8 081,08 Kč |
| 10 | 6 870,21000 Kč | 68 702,10 Kč |
| 25 | 6 462,39480 Kč | 161 559,87 Kč |
| Unit Price without VAT: | 8 081,08000 Kč |
|---|---|
| Unit Price with VAT: | 9 778,10680 Kč |


