
76_Z-0-0-1 | |
|---|---|
DigiKey Part Number | 3628-76_Z-0-0-1-ND |
Manufacturer | |
Manufacturer Product Number | 76_Z-0-0-1 |
Description | 76_Z-0-0-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Cutting Head For Coaxial, RF Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Cutting Head | |
For Use With/Related Products | Coaxial, RF Connectors | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 718,44000 Kč | 7 718,44 Kč |
| Unit Price without VAT: | 7 718,44000 Kč |
|---|---|
| Unit Price with VAT: | 9 339,31240 Kč |

