Bench Press Tool Coaxial, RF Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75_Z-0-0-2

DigiKey Part Number
3628-75_Z-0-0-2-ND
Manufacturer
Manufacturer Product Number
75_Z-0-0-2
Description
75_Z-0-0-2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bench Press Tool Coaxial, RF Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Bench Press
Tool Type Feature
-
For Use With/Related Products
Coaxial, RF Connectors
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153 459,44000 Kč53 459,44 Kč
Manufacturers Standard Package
Unit Price without VAT:53 459,44000 Kč
Unit Price with VAT:64 685,92240 Kč