
74_Z-0-0-68 | |
|---|---|
DigiKey Part Number | 3628-74_Z-0-0-68-ND |
Manufacturer | |
Manufacturer Product Number | 74_Z-0-0-68 |
Description | 74_Z-0-0-68 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Blade For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Blade | |
Cable Type | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,54000 Kč | 377,54 Kč |
| 10 | 320,84900 Kč | 3 208,49 Kč |
| 25 | 300,75840 Kč | 7 518,96 Kč |
| 50 | 286,40440 Kč | 14 320,22 Kč |
| 100 | 272,73880 Kč | 27 273,88 Kč |
| 250 | 255,67836 Kč | 63 919,59 Kč |
| 500 | 243,48818 Kč | 121 744,09 Kč |
| Unit Price without VAT: | 377,54000 Kč |
|---|---|
| Unit Price with VAT: | 456,82340 Kč |

