
74_Z-0-0-54 | |
|---|---|
DigiKey Part Number | 3628-74_Z-0-0-54-ND |
Manufacturer | |
Manufacturer Product Number | 74_Z-0-0-54 |
Description | WRENCH FOR N CONNECTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Holder SMA Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Holder | |
For Use With/Related Products | SMA Series | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 358,63000 Kč | 1 358,63 Kč |
| 10 | 1 154,85800 Kč | 11 548,58 Kč |
| 25 | 1 082,59440 Kč | 27 064,86 Kč |
| 50 | 1 030,97480 Kč | 51 548,74 Kč |
| 100 | 981,82680 Kč | 98 182,68 Kč |
| Unit Price without VAT: | 1 358,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 643,94230 Kč |


