Torque Wrench Wrench 6mm Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74_Z-0-0-45

DigiKey Part Number
3628-74_Z-0-0-45-ND
Manufacturer
Manufacturer Product Number
74_Z-0-0-45
Description
WRENCH TORQUE 6MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 6mm Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
Torque Wrench
End - Size
6mm
Length
-
Torque
Fixed, 3.09 in-lbs (0.35Nm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 022,09000 Kč5 022,09 Kč
Manufacturers Standard Package
Unit Price without VAT:5 022,09000 Kč
Unit Price with VAT:6 076,72890 Kč