Torque Wrench Wrench Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74_Z-0-0-330

DigiKey Part Number
3628-74_Z-0-0-330-ND
Manufacturer
Manufacturer Product Number
74_Z-0-0-330
Description
WRENCH TORQUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
Torque Wrench
End - Size
-
Length
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 952,35000 Kč10 952,35 Kč
Manufacturers Standard Package
Unit Price without VAT:10 952,35000 Kč
Unit Price with VAT:13 252,34350 Kč