
74_Z-0-0-264 | |
|---|---|
DigiKey Part Number | 3628-74_Z-0-0-264-ND |
Manufacturer | |
Manufacturer Product Number | 74_Z-0-0-264 |
Description | 74_Z-0-0-264 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Trim Tool | |
For Use With/Related Products | EZ 118 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 016,39000 Kč | 11 016,39 Kč |
| 10 | 9 366,11600 Kč | 93 661,16 Kč |
| Unit Price without VAT: | 11 016,39000 Kč |
|---|---|
| Unit Price with VAT: | 13 329,83190 Kč |

