Tool Cutter For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74_Z-0-0-245

DigiKey Part Number
3628-74_Z-0-0-245-ND
Manufacturer
Manufacturer Product Number
74_Z-0-0-245
Description
74_Z-0-0-245
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tool Cutter For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Cutter
Cable Type
-
Features
Adjustable Strip Lengths
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 237,76000 Kč2 237,76 Kč
101 902,23000 Kč19 022,30 Kč
251 783,22560 Kč44 580,64 Kč
501 698,22160 Kč84 911,08 Kč
1001 617,29120 Kč161 729,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2 237,76000 Kč
Unit Price with VAT:2 707,68960 Kč