
74_Z-0-0-225 | |
|---|---|
DigiKey Part Number | 3628-74_Z-0-0-225-ND |
Manufacturer | |
Manufacturer Product Number | 74_Z-0-0-225 |
Description | 74_Z-0-0-225 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Combination Tool | |
For Use With/Related Products | MCX, MMBX, MMCX Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 088,45000 Kč | 5 088,45 Kč |
| 10 | 4 325,86100 Kč | 43 258,61 Kč |
| 25 | 4 055,41080 Kč | 101 385,27 Kč |
| 50 | 3 896,70380 Kč | 194 835,19 Kč |
| Unit Price without VAT: | 5 088,45000 Kč |
|---|---|
| Unit Price with VAT: | 6 157,02450 Kč |

