
74_Z-0-0-206 | |
|---|---|
DigiKey Part Number | 3628-74_Z-0-0-206-ND |
Manufacturer | |
Manufacturer Product Number | 74_Z-0-0-206 |
Description | 74_Z-0-0-206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Accessory, Cutting Wheels For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Accessory, Cutting Wheels | |
Cable Type | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 793,93000 Kč | 793,93 Kč |
| 10 | 674,79200 Kč | 6 747,92 Kč |
| 25 | 632,56040 Kč | 15 814,01 Kč |
| 50 | 602,38220 Kč | 30 119,11 Kč |
| 100 | 573,65490 Kč | 57 365,49 Kč |
| 250 | 537,78648 Kč | 134 446,62 Kč |
| Unit Price without VAT: | 793,93000 Kč |
|---|---|
| Unit Price with VAT: | 960,65530 Kč |

