
74_Z-0-0-160 | |
|---|---|
DigiKey Part Number | 3628-74_Z-0-0-160-ND |
Manufacturer | |
Manufacturer Product Number | 74_Z-0-0-160 |
Description | 74_Z-0-0-160 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Accessory, Cutting Wheels Set For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Accessory, Cutting Wheels Set | |
Cable Type | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 645,61000 Kč | 1 645,61 Kč |
| 10 | 1 398,78200 Kč | 13 987,82 Kč |
| 25 | 1 311,27480 Kč | 32 781,87 Kč |
| 50 | 1 248,75100 Kč | 62 437,55 Kč |
| 100 | 1 189,22170 Kč | 118 922,17 Kč |
| Unit Price without VAT: | 1 645,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 991,18810 Kč |

