
6620_PC185-50-1/199_NE | |
|---|---|
DigiKey Part Number | 3628-6620_PC185-50-1/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 6620_PC185-50-1/199_NE |
Description | COAXIAL ATTENUATOR, 50 OHM, 20 D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 67 GHz 50 Ohms 2W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 67 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 785,14000 Kč | 11 785,14 Kč |
| 10 | 10 092,99100 Kč | 100 929,91 Kč |
| Unit Price without VAT: | 11 785,14000 Kč |
|---|---|
| Unit Price with VAT: | 14 260,01940 Kč |

