New at DigiKey
6602_PC185-50-1/199_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6602_PC185-50-1/199_NE

DigiKey Part Number
3628-6602_PC185-50-1/199_NE-ND
Manufacturer
Manufacturer Product Number
6602_PC185-50-1/199_NE
Description
COAXIAL ATTENUATOR, 50 OHM, 2 DB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 67 GHz 50 Ohms 2W Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Box
Part Status
Active
Attenuation Value
2dB
Frequency Range
0 Hz ~ 67 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 785,14000 Kč11 785,14 Kč
1010 092,99100 Kč100 929,91 Kč
Manufacturers Standard Package
Unit Price without VAT:11 785,14000 Kč
Unit Price with VAT:14 260,01940 Kč