New at DigiKey
6500_PC185-50-2/199_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6500_PC185-50-2/199_NE

DigiKey Part Number
3628-6500_PC185-50-2/199_NE-ND
Manufacturer
Manufacturer Product Number
6500_PC185-50-2/199_NE
Description
COAXIAL TERMINATION, 50 OHM, 1.8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin 1.85mm 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Box
Part Status
Active
Connector Style
1.85mm
Connector Type
Plug, Male Pin
Frequency - Max
67 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Features
-
Body Material
Stainless Steel
Dielectric Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 354,59000 Kč9 354,59 Kč
107 953,05200 Kč79 530,52 Kč
257 839,95880 Kč195 998,97 Kč
Manufacturers Standard Package
Unit Price without VAT:9 354,59000 Kč
Unit Price with VAT:11 319,05390 Kč