
6500_PC185-50-1/199_NE | |
|---|---|
DigiKey Part Number | 3628-6500_PC185-50-1/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 6500_PC185-50-1/199_NE |
Description | COAXIAL TERMINATION, 50 OHM, 1.8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket 1.85mm 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | 1.85mm | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 67 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 354,59000 Kč | 9 354,59 Kč |
| 10 | 7 953,05200 Kč | 79 530,52 Kč |
| 25 | 7 839,95880 Kč | 195 998,97 Kč |
| Unit Price without VAT: | 9 354,59000 Kč |
|---|---|
| Unit Price with VAT: | 11 319,05390 Kč |

