
65_N-50-0-59/113_NE | |
|---|---|
DigiKey Part Number | 3628-65_N-50-0-59/113_NE-ND |
Manufacturer | |
Manufacturer Product Number | 65_N-50-0-59/113_NE |
Description | COAXIAL TERMINATION, 50 OHM, N, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Jack, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,34000 Kč | 632,34 Kč |
| 10 | 537,51200 Kč | 5 375,12 Kč |
| 25 | 503,85280 Kč | 12 596,32 Kč |
| 50 | 479,81380 Kč | 23 990,69 Kč |
| 100 | 456,93020 Kč | 45 693,02 Kč |
| 250 | 428,35656 Kč | 107 089,14 Kč |
| 500 | 411,26438 Kč | 205 632,19 Kč |
| Unit Price without VAT: | 632,34000 Kč |
|---|---|
| Unit Price with VAT: | 765,13140 Kč |


