65_N-50-0-51/113_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65_N-50-0-51/113_NE

DigiKey Part Number
3628-65_N-50-0-51/113_NE-ND
Manufacturer
Manufacturer Product Number
65_N-50-0-51/113_NE
Description
CONN TREM PLG MALE N-TYPE 50OH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin N Type 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
N Type
Connector Type
Plug, Male Pin
Frequency - Max
6 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Gold
Contact Material
Brass
Contact Finish
Gold
Features
-
Body Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1516,17000 Kč516,17 Kč
10438,68000 Kč4 386,80 Kč
25411,20080 Kč10 280,02 Kč
50391,58320 Kč19 579,16 Kč
100372,90490 Kč37 290,49 Kč
250349,58156 Kč87 395,39 Kč
500332,91798 Kč166 458,99 Kč
Manufacturers Standard Package
Unit Price without VAT:516,17000 Kč
Unit Price with VAT:624,56570 Kč