
53_SMA-50-0-2/111_NE | |
|---|---|
DigiKey Part Number | 3628-53_SMA-50-0-2/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 53_SMA-50-0-2/111_NE |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 53_SMA-50-0-2/111_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 558,96000 Kč | 1 558,96 Kč |
| 10 | 1 325,05500 Kč | 13 250,55 Kč |
| 25 | 1 242,14360 Kč | 31 053,59 Kč |
| 50 | 1 182,91320 Kč | 59 145,66 Kč |
| 100 | 1 126,53070 Kč | 112 653,07 Kč |
| Unit Price without VAT: | 1 558,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 886,34160 Kč |










