
37_BNC-50-0-2/133_NE | |
|---|---|
DigiKey Part Number | 3628-37_BNC-50-0-2/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 37_BNC-50-0-2/133_NE |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 37_BNC-50-0-2/133_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 931,46000 Kč | 931,46 Kč |
| 10 | 791,62700 Kč | 7 916,27 Kč |
| 25 | 742,08000 Kč | 18 552,00 Kč |
| 50 | 706,67800 Kč | 35 333,90 Kč |
| 100 | 672,98530 Kč | 67 298,53 Kč |
| 250 | 630,90808 Kč | 157 727,02 Kč |
| Unit Price without VAT: | 931,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 127,06660 Kč |

