3409.41.0090
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3409.41.0090

DigiKey Part Number
3628-3409.41.0090-ND
Manufacturer
Manufacturer Product Number
3409.41.0090
Description
GDT 90 V 20KA 2 IN-LINE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 20000A (20kA) 2 Pole Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
3409.41.0090 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Free Hanging (In-Line)
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 724,58000 Kč8 724,58 Kč
57 228,00400 Kč36 140,02 Kč
106 660,91600 Kč66 609,16 Kč
Manufacturers Standard Package
Unit Price without VAT:8 724,58000 Kč
Unit Price with VAT:10 556,74180 Kč