3409.41.0044-EX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3409.41.0044-EX

DigiKey Part Number
3628-3409.41.0044-EX-ND
Manufacturer
Manufacturer Product Number
3409.41.0044-EX
Description
GDT 20KA 2 IN-LINE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 20000A (20kA) 2 Pole Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
3409.41.0044-EX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Free Hanging (In-Line)
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
108 082,73600 Kč80 827,36 Kč
Manufacturers Standard Package
Unit Price without VAT:8 082,73600 Kč
Unit Price with VAT:9 780,11056 Kč