
3401.01.C | |
|---|---|
DigiKey Part Number | 3628-3401.01.C-ND |
Manufacturer | |
Manufacturer Product Number | 3401.01.C |
Description | GDT 20KA 2 IN-LINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 20000A (20kA) 2 Pole Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5 420,79500 Kč | 54 207,95 Kč |
| Unit Price without VAT: | 5 420,79500 Kč |
|---|---|
| Unit Price with VAT: | 6 559,16195 Kč |

