3400.17.0380
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3400.17.0380

DigiKey Part Number
3628-3400.17.0380-ND
Manufacturer
Manufacturer Product Number
3400.17.0380
Description
GDT 50KA 2 IN-LINE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 50000A (50kA) 2 Pole Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Impulse Discharge Current (8/20µs)
50000A (50kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Free Hanging (In-Line)
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011 646,94900 Kč116 469,49 Kč
Manufacturers Standard Package
Unit Price without VAT:11 646,94900 Kč
Unit Price with VAT:14 092,80829 Kč