34_SHV-50-0-3/100_NE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 2 186,50000 Kč
Datasheet
34_SHV-50-0-3/100_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34_SHV-50-0-3/100_NE

DigiKey Part Number
3628-34_SHV-50-0-3/100_NE-ND
Manufacturer
Manufacturer Product Number
34_SHV-50-0-3/100_NE
Description
COAX ADAPT SHV TO SHV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SHV Jack, Female Socket To SHV Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
34_SHV-50-0-3/100_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SHV Jack, Female Socket
Convert To (Adapter End)
SHV Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Bayonet Lock, Bayonet Lock
Frequency - Max
300 MHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Material
Brass
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 859,80000 Kč5 859,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5 859,80000 Kč
Unit Price with VAT:7 090,35800 Kč