Adapter Coaxial Connector SMB Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33_SMB-SMA-50-1/111_UE

DigiKey Part Number
3628-33_SMB-SMA-50-1/111_UE-ND
Manufacturer
Manufacturer Product Number
33_SMB-SMA-50-1/111_UE
Description
COAX ADAPT SMA TO SMB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMB Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
33_SMB-SMA-50-1/111_UE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Snap-On, Threaded
Packaging
Bulk
Frequency - Max
4 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Jack
Body Material
Brass
Conversion Type
Between Series
Body Finish
Gold
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Male
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
SMB Plug, Male Pin
Mating Cycles
500
Convert To (Adapter End)
SMA Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 065,57000 Kč2 065,57 Kč
101 755,81100 Kč17 558,11 Kč
251 645,97440 Kč41 149,36 Kč
501 567,50080 Kč78 375,04 Kč
1001 492,78770 Kč149 278,77 Kč
Manufacturers Standard Package
Unit Price without VAT:2 065,57000 Kč
Unit Price with VAT:2 499,33970 Kč